Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€2,183.11

(exc. VAT)

€2,685.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,183.11€7.158

*price indicative

RS Stock No.:
277-5458
Mfr. Part No.:
6402 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

1000ft

Outside Diameter

0.308in

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA International C(UL) TYPE CM 75°C, UL AWM/STYLE 2919

Hazardous Area Certification

No

Cable CSA

0.25mm²

Fire Behaviour

VW-1

American Wire Gauge

24AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy