Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75 mm² 18 AWG, Unscreened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€1,094.74

(exc. VAT)

€1,346.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,094.74€7.202

*price indicative

RS Stock No.:
277-5489
Mfr. Part No.:
6427 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

500ft

Outside Diameter

0.376 in

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, C(UL) TYPE, REACH, RoHS, UL CM

Hazardous Area Certification

No

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

19

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links