Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey
- RS Stock No.:
- 277-5348
- Mfr. Part No.:
- 6345 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€920.97
(exc. VAT)
€1,132.79
(inc. VAT)
- Shipping from 13 April 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €920.97 | €6.059 |
*price indicative
- RS Stock No.:
- 277-5348
- Mfr. Part No.:
- 6345 SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.286 in | |
| Cable Length | 500ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3) | |
| Cable CSA | 0.34 mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Core Strands | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.286 in | ||
Cable Length 500ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3) | ||
Cable CSA 0.34 mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Core Strands 22 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
