Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34mm² 22 AWG, Unscreened, 100 ft, White
- RS Stock No.:
- 277-5513
- Mfr. Part No.:
- 6633 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€514.94
(exc. VAT)
€633.38
(inc. VAT)
- Ready to ship from 17 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €514.94 | €17.165 |
*price indicative
- RS Stock No.:
- 277-5513
- Mfr. Part No.:
- 6633 WH005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 0.185in | |
| Cable Length | 100ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B, UL AWM/STYLE 2576 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EU | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 0.185in | ||
Cable Length 100ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B, UL AWM/STYLE 2576 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EU | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 100 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
