Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.34mm² 22 AWG, Unscreened, 100 ft, White

Subtotal (1 reel of 30 metres)*

€1,393.40

(exc. VAT)

€1,713.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,393.40€46.447

*price indicative

RS Stock No.:
277-5634
Mfr. Part No.:
2827/4 WH005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Silver Plated Copper

Jacket Material

PTFE

Jacket Colour

White

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.202in

Cable Length

100ft

Voltage

600Vrms

Minimum Operating Temperature

-55°C

Conductor Type

Stranded

Standards/Approvals

EU Low Voltage Directive 2014/35/EU, MIL-W-16878/4 (Type E), NEMA HP3-EXBGE

Maximum Operating Temperature

200°C

Cable CSA

0.34mm²

Hazardous Area Certification

California Proposition 65, EU, REACH

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Its high-temperature materials such as teflon will help you select the right cable for control and power applications.

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy