Alpha Wire Alpha Essentials Communication & Control Control Cable, 25 Cores, 0.75mm² 18 AWG, Unscreened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€590.35

(exc. VAT)

€726.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€590.35€3.884

*price indicative

RS Stock No.:
277-5661
Mfr. Part No.:
3210 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

25

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

500ft

Outside Diameter

0.1in

Voltage

600Vrms

Minimum Operating Temperature

-55°C

Conductor Type

Stranded

Standards/Approvals

CE: EU Low Voltage 2014/35/EU, MIL W 16878/Type B/N

Maximum Operating Temperature

105°C

Hazardous Area Certification

EU

Cable CSA

0.75mm²

American Wire Gauge

18AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy