Alpha Wire DEF STAN Control Cable, 4 Cores, 16.76 mm² 24 AWG, Screened, 100 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 277-5669
- Mfr. Part No.:
- 3213 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 units)*
€253.06
(exc. VAT)
€311.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €253.06 | €8.435 |
*price indicative
- RS Stock No.:
- 277-5669
- Mfr. Part No.:
- 3213 SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | DEF STAN | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 0.195 in | |
| Cable Length | 100ft | |
| Voltage | 600 Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL-W-16878/Type B/N 105°C / 600 VRMS | |
| Hazardous Area Certification | EU | |
| Cable CSA | 16.76 mm² | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series DEF STAN | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 0.195 in | ||
Cable Length 100ft | ||
Voltage 600 Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL-W-16878/Type B/N 105°C / 600 VRMS | ||
Hazardous Area Certification EU | ||
Cable CSA 16.76 mm² | ||
American Wire Gauge 24AWG | ||
Core Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable helps you get control of your communication and control applications with uncompromising safety. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire DEF STAN Control Cable 0.25 mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14 mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35 mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35 mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34 mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34 mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35 mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35 mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
