Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.26mm² 23 AWG, Screened, 1000 ft, Orange
- RS Stock No.:
- 277-5882
- Mfr. Part No.:
- 1898/19C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€5,733.47
(exc. VAT)
€7,052.17
(inc. VAT)
- Ready to ship from 08 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,733.47 | €18.798 |
*price indicative
- RS Stock No.:
- 277-5882
- Mfr. Part No.:
- 1898/19C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Orange | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.474in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | California Proposition 65, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International CMG FT4, EU 2015/863/EU (RoHS3), UL AWM/STYLE 2509, REACH Regulation (EC 1907/2006) | |
| Cable CSA | 0.26mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 23AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Orange | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.474in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals California Proposition 65, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International CMG FT4, EU 2015/863/EU (RoHS3), UL AWM/STYLE 2509, REACH Regulation (EC 1907/2006) | ||
Cable CSA 0.26mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 23AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 500 ft, Orange
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 1000 ft, Red
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 500 ft, Red
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 500 ft, Black
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
