Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.26mm² 23 AWG, Screened, 1000 ft, Red PVC
- RS Stock No.:
- 277-5896
- Mfr. Part No.:
- 1899/3C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,128.75
(exc. VAT)
€2,618.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,128.75 | €6.98 |
*price indicative
- RS Stock No.:
- 277-5896
- Mfr. Part No.:
- 1899/3C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 5.99mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL CM, CSA CMG FT4, UL AWM 2509 VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.26mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 23AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 5.99mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL CM, CSA CMG FT4, UL AWM 2509 VW-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.26mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 23AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 500 ft, Red
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 1000 ft, Orange
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 500 ft, Black
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.26mm² 23 AWG 500 ft, Orange
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.09mm² 14 AWG 305 m, Grey
- Alpha Wire 5599 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
