Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€691.86

(exc. VAT)

€850.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€691.86€4.552

*price indicative

RS Stock No.:
277-5904
Mfr. Part No.:
2214C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

6.76 mm

Cable Length

500ft

Voltage

150 Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, CSA International CMG FT4, EU 2015/863/EU (RoHS3), UL AWM/STYLE 2576 / 150 VRMS CM 75°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.34 mm²

Fire Behaviour

VW-1

American Wire Gauge

22AWG

Core Strands

22

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links