Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€226.60

(exc. VAT)

€278.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€226.60€1.491

*price indicative

RS Stock No.:
277-5983
Mfr. Part No.:
2403C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.188 in

Cable Length

500ft

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL AWM/STYLE 2093 60°C / 300 VRMS CMG 75°C, CSA International C(UL) TYPE CMG 75°C FT4

Hazardous Area Certification

No

Cable CSA

0.34 mm²

American Wire Gauge

22AWG

Fire Behaviour

VW-1

Core Strands

7

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links