Lapp OLFLEX CLASSIC 110 YY Control Cable, 9 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

€448.66

(exc. VAT)

€551.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€448.66€4.487

*price indicative

RS Stock No.:
277-8336
Distrelec Article No.:
300-25-294
Mfr. Part No.:
1119109
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CLASSIC 110 YY

Product Type

Control Cable

Number of Cores

9

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE
The Lapp PVC control cable has wide choice of standardized lengths and individual cuts, it has very broad range, items with up to 100 conductors. It used application as a dry or damp rooms that are subject to medium mechanical loads.

Torsion resistant

Oil resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy