Lapp OLFLEX CLASSIC 110 YY Control Cable, 34 Cores 0.75mm² 20 AWG, Unscreened, 100 m, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5090
- Distrelec Article No.:
- 301-10-601
- Mfr. Part No.:
- 1119134
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€1,219.39
(exc. VAT)
€1,499.85
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,219.39 | €12.194 |
*price indicative
- RS Stock No.:
- 280-5090
- Distrelec Article No.:
- 301-10-601
- Mfr. Part No.:
- 1119134
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 YY | |
| Number of Cores | 34 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 YY | ||
Number of Cores 34 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX CLASSIC 110 YY Series Control Cable, 34 Cores, Silver Grey Jacket - 1119134
This control cable is designed for multi-core signal and control transmissions in industrial environments. It combines a flexible, stranded conductor construction with a PVC outer jacket to provide electrically conductive paths while offering mechanical protection and a defined operating temperature range suitable for many equipment installations.
Features and Benefits:
• Stranded conductor improves flexibility for routing and installation
• Bare copper conductor ensures low-resistance signal transmission
• PVC jacket offers mechanical protection and chemical resistance
• Rated for 80°C maximum operating temperature for elevated-heat areas
• Thirty-four cores allow multiple circuits within one sheath
• Bare copper conductor ensures low-resistance signal transmission
• PVC jacket offers mechanical protection and chemical resistance
• Rated for 80°C maximum operating temperature for elevated-heat areas
• Thirty-four cores allow multiple circuits within one sheath
Applications
• Used with control panels and distributed I/O cabinets
• Suitable for factory automation signal wiring runs
• Ideal for harnessing multiple sensor and actuator circuits
• Can be used for stationary machine tool wiring
• Used for internal wiring in switchgear assemblies
• Suitable for factory automation signal wiring runs
• Ideal for harnessing multiple sensor and actuator circuits
• Can be used for stationary machine tool wiring
• Used for internal wiring in switchgear assemblies
What conductor construction aids cable routing in confined spaces?
The cables use a stranded bare copper conductor which increases flexibility and eases bundling in tight conduits.
How does the outer material affect handling and installation?
The polyvinyl chloride jacket provides a smooth sheath that resists abrasion and simplifies pulling through ducts and trays.
What approvals relate to material and ageing tests for this cable?
It meets specified IEC and EN test standards for insulation and jacket performance under standardised test procedures.
How many separate circuits can be accommodated without additional sleeving?
The cable contains thirty-four individual conductors enabling multiple independent control and signal circuits within a single assembly.
Related links
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
