Lapp ÖLFLEX CLASSIC 110 H Control Cable, 4 Cores 4mm² 12 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 278-4502
- Mfr. Part No.:
- 10019950
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€771.70
(exc. VAT)
€949.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €771.70 | €15.434 |
*price indicative
- RS Stock No.:
- 278-4502
- Mfr. Part No.:
- 10019950
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 110 H | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 12AWG | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
The Lapp CLASSIC 110 H Flexible power and control Cable is a low smoke, zero halogen (LSZH), multi-conductor control and power cable with improved oil resistance and flame protection. It is for use in all electrical equipment in dry or damp conditions. It is UV and weather resistant.
Halogen free compound
Cores are stranded in layers
Taping non woven wrapping optional
Related links
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
