Lapp ÖLFLEX CLASSIC 130 H Control Cable, 5 Cores 4mm² 12 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 819-9628
- Mfr. Part No.:
- 1123161
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€649.31
(exc. VAT)
€798.65
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €649.31 | €12.986 |
*price indicative
- RS Stock No.:
- 819-9628
- Mfr. Part No.:
- 1123161
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 130 H | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 130 H | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21217 (File No. E63634) acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396, UL 1581 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 12AWG | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 300/500V AC Voltage Rating, 12.1mm Outer Diameter - ÖLFLEX® CLASSIC 130 HSeries - 1123161
Make light work of wiring your system with this control cable from LAPP. The lead's 4mm² cross-section stranded cores Flex to fit its space, taking the hassle out of connecting devices in busy cabinets. Thanks to its copper wires, the cord keeps signals flowing reliably between machines. Low-profile cable entries are no obstacle with this product's 12.1mm outer diameter. As the component uses halogen-free insulation, there's no need to worry about toxic fumes forming if it's heated.
Features & Benefits
• Flame-retardant LSZH jacket stands up to intense industrial conditions
• Includes drain wire to minimise the risk of hazardous built-up charge
• Numbered cores for easy connection identification
Applications
• Semiconductor manufacturing
• Automotive industry
• Food and beverage production
Can I use this cable in my outdoor setup?
Yes. This lead's sheath is UV-resistant, so it holds its own against direct sunlight.
Ölflex Classic 130H Halogen Free Control Cable
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is Ideal for easy and space saving installations.
This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
• Flexible Cable
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional Flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is Ideal for use in specialist applications such as;
• Public Transport
• HVAC Systems
• Industrial Machinery
• Stage and television studios
• For use in applications where humans and animals may be at risk of fire hazards
• Public buildings or areas e.g. airports, office buildings
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
• 199-670 is an M12 Skintop Halogen Free Cable Gland
• 199-642 is an M16 Skintop Halogen Free Cable Gland
• 199-658 is an M20 Skintop Halogen Free Cable Gland
• 199-541 is an M25 Skintop Halogen Free Cable Gland
• 199-557 is an M32 Skintop Halogen Free Cable Gland
Standards
VDE certified
Related links
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
