Lapp ÖLFLEX CLASSIC 110 H Control Cable, 7 Cores 1mm² 18 AWG, Unscreened, 100 m, Silver Grey Low Smoke Zero Halogen
- RS Stock No.:
- 278-4510
- Mfr. Part No.:
- 10019967
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€780.74
(exc. VAT)
€960.31
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €780.74 | €7.807 |
*price indicative
- RS Stock No.:
- 278-4510
- Mfr. Part No.:
- 10019967
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 H | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 H | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen (LSZH) | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
The Lapp CLASSIC 110 H Flexible power and control Cable is a low smoke, zero halogen (LSZH), multi-conductor control and power cable with improved oil resistance and flame protection. It is for use in all electrical equipment in dry or damp conditions. It is UV and weather resistant.
Halogen free compound
Cores are stranded in layers
Taping non woven wrapping optional
Related links
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
- Lapp ÖLFLEX CLASSIC 110 H Control Cable Unscreened Silver Grey Low Smoke Non-Halogen Sheath
