Lapp ÖLFLEX CLASSIC 110 H Control Cable, 25 Cores 1mm² 18 AWG, Unscreened, 50 m, Silver Grey Low Smoke Zero Halogen

Subtotal (1 reel of 50 metres)*

€1,385.68

(exc. VAT)

€1,704.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,385.68€27.714

*price indicative

RS Stock No.:
278-4513
Mfr. Part No.:
10019972
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

ÖLFLEX CLASSIC 110 H

Number of Cores

25

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen (LSZH)

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

AWM Style 21089 (File No. E63634) VDE tested: supply cable with improved characteristics in case of fire and increased oil resistance Classification of fire behaviour EN 13501-6 and EN 50575

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CLASSIC 110 H Series Control Cable, 25 Cores, 18AWG Conductor Size - 10019972


This control cable is designed for signal and control circuits in demanding industrial settings. It combines stranded bare copper conductors with a low-smoke, non‑halogen outer sheath to reduce toxic emissions in fire conditions while providing enhanced oil resistance for routine industrial exposure. The construction supports continuous operation at elevated temperatures and meets recognised test criteria for fire performance and appliance wiring applications.

Features and Benefits:


• 25 cores provide extensive multi-circuit connection capability
• 18 AWG stranded conductors allow flexible routing and termination
• Bare copper conductors ensure effective electrical conductivity
• Low-smoke, non‑halogen jacket reduces hazardous gas emissions
• Rated to 80°C maximum operating temperature for hot environments

Applications


• Suitable for industrial automation signal wiring installations
• Ideal for control panels in oil-exposed production areas
• Used with machinery requiring multi-core interconnection
• Can be used for internal wiring where fire safety matters
• Appropriate for factory-floor cabling with limited space

What certification indicates tested electrical appliance suitability?


It carries AWM Style 21089 testing evidence under File No. E63634.

How does the sheath respond during combustion scenarios?


The jacket is constructed to minimise smoke and halogen emissions, consistent with low-smoke, non‑halogen material behaviour.

What fire-classification standards are relevant to its use?


It has been assessed against EN 13501-6 and EN 50575 classification criteria.

How is the conductor arrangement beneficial for installations?


The stranded 18 AWG configuration provides improved flexibility for routing through conduits and Terminal blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy