Lapp ÖLFLEX CLASSIC 100 Control Cable, 8 Cores 0.75mm² 20 AWG, Unscreened, 50 m, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5058
- Distrelec Article No.:
- 300-49-259
- Mfr. Part No.:
- 0010027
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€190.58
(exc. VAT)
€234.41
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 27 November 2026
- Plus 16 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €190.58 | €3.812 |
*price indicative
- RS Stock No.:
- 280-5058
- Distrelec Article No.:
- 300-49-259
- Mfr. Part No.:
- 0010027
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 100 | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 100 | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX CLASSIC 100 Series Control Cable, 0.75 mm² Cross Sectional Area, 8 Cores - 0010027
This control cable is designed for versatility across multiple applications in the electrical and mechanical industries. With a round shape and a length of 50m, it features eight cores and a cross-sectional area of 0.75 mm². Constructed with a bare copper conductor for optimal conductivity, this unscreened cable is suitable for a range of environments, including dry, damp, and wet areas.
Features & Benefits
• Flame retardant properties enhance safety in various installations
• Suitable for torsion use in wind turbines
• Excellent resistance to acids and alkalis at room temperature
• Designed for both fixed installation and occasional flexing
• 300/500 V voltage rating ensures robust energy transmission
Applications
• Utilised in automation systems for automated movements
• Ideal for heating and air-conditioning systems
• Suitable for connections in electrical control stations
• Applicable in wind turbine loops for torsional movements
What is the minimum bending radius for installation?
The minimum bending radius for fixed installation is four times the outer diameter, while occasional flexing requires a radius of 15 times the outer diameter for optimal performance.
How does the cable perform under temperature extremes?
This cable operates effectively in a temperature range from -40°C to +80°C, making it suitable for various climatic conditions.
Can this cable be used in outdoor applications?
Yes, it can be used outdoors, provided UV protection is observed as part of its usage.
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
