Lapp ÖLFLEX CLASSIC 100 Control Cable, 8 Cores 20 AWG, Unscreened, 100 m, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 276-0950
- Mfr. Part No.:
- 0010006
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€198.01
(exc. VAT)
€243.55
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 November 2026
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €198.01 | €1.98 |
*price indicative
- RS Stock No.:
- 276-0950
- Mfr. Part No.:
- 0010006
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 100 | |
| Product Type | Control Cable | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 100 | ||
Product Type Control Cable | ||
Number of Cores 8 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
LAPP OLFLEX Series Power Cable, 0.5 mm² Cross Sectional Area, 8 Cores - 0010006
This power cable is a robust solution designed for versatile applications across the electrical and mechanical industries. This cable features 8 cores with a cross-sectional area of 0.5 mm², optimised for both flexible use and fixed installations. With a length of 100m, its grey PVC sheath ensures durability and protection against various environmental conditions, making it suitable for both indoor and outdoor applications.
Features & Benefits
• Suitable for dry, damp, and wet areas
• Flame-retardant design enhances safety
• Bare copper conductors for excellent conductivity
• Capable of enduring temperatures from -40°C to +80°C
• Flexible design allows for occasional movement
• Resistant to acids and alkalis at room temperature
Applications
• Utilised in industrial machinery for control purposes
• Can be used in heating and air-conditioning systems
• Applicable in plant engineering and power station setups
• Ideal for torsional in wind turbines
What voltage rating does this cable support?
It supports a voltage rating of 300/500 V, ensuring reliable performance in various applications.
Can this cable be used in outdoor environments?
Yes, it can be used outdoors, provided UV protection is applied and the temperature range is adhered to.
How does the cable's construction impact its mechanical properties?
The construction features stranded bare copper conductors, providing flexibility while maintaining a high level of performance under mechanical stress.
What factors influence the minimum bend radius for installation?
The minimum bend radius depends on whether the cable is being occasionally flexed or permanently installed, with guidelines of 15 times and 4 times the outer diameter, respectively.
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
