Lapp OLFLEX CLASSIC FD 810 Control Cable, 2 Cores 0.5mm² 20, Unscreened, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€81.22

(exc. VAT)

€99.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€81.22€1.624

*price indicative

RS Stock No.:
288-6620
Distrelec Article No.:
300-49-331
Mfr. Part No.:
26100
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC FD 810

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Conductor Type

Extra Fine

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396

Maximum Operating Temperature

80°C

American Wire Gauge

20

Cable CSA

0.5mm²

COO (Country of Origin):
FR

LAPP OLFLEX CLASSIC FD 810 Series Control Cable, 2 Cores, Silver Grey Jacket - 26100


This control cable is designed for signal and control conductors in industrial installations. It combines flexible stranded conductors with a protective synthetic outer sheath, enabling use where moderate thermal endurance is required. Marked to multiple conformity schemes, it is intended for environments that demand recognised certification and standardised material selection.

Features and Benefits:


• Stranded conductor construction provides enhanced flexibility for routing
• Bare copper conductors deliver reliable electrical continuity under dynamic conditions
• PVC outer sheath offers resistance to abrasion and mechanical wear
• Maximum operating temperature of 80°C supports warmer operating environments
• Two-core design simplifies pairing for Basic control circuits

Applications


• Suitable for fixed installations in machinery control panels
• Ideal for linking sensors and actuators in automation systems
• Used with Terminal blocks for Basic control loop connections
• Can be used for signal transmission in factory distribution routes

What conductor material is used and how does it affect connections?


Conductors are MADE from bare copper which ensures low contact resistance and straightforward termination with common crimp or screw connectors.

Which jacket material is specified and what properties does it provide?


The outer sheath is PVC which provides mechanical protection and electrical insulation suitable for standard industrial conditions.

How many conductors are present and what circuit types is that suited to?


It contains two conductors, making it appropriate for simple two‑wire control or signal circuits.

What certifications confirm its conformity for installation?


The cable carries CE, EAC and UKCA markings indicating compliance with relevant regional conformity assessments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy