Lapp OLFLEX CLASSIC 110 CY Control Cable, 3 Cores 1.5mm² 16 AWG, 100 m, Screened Stranded, Transparent PVC Sheath
- RS Stock No.:
- 280-5095
- Distrelec Article No.:
- 301-10-608
- Mfr. Part No.:
- 1135303
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€444.61
(exc. VAT)
€546.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €444.61 | €4.446 |
*price indicative
- RS Stock No.:
- 280-5095
- Distrelec Article No.:
- 301-10-608
- Mfr. Part No.:
- 1135303
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC 110 CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC 110 CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Lapp OLFLEX Classic 110 CY cables are VDE approved power and control cables for flexible use. Use and fixed installation for medium mechanical load conditions. They are also suitable for use in dry damp or wet areas. If using outdoors observe the indicated temperature range. These cables are limited suitable for free and continuously recurring movements. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. Compulsory guidance is not permitted.
Flame retardant
Silver Grey colour
Used in dry and damp and wet areas
Resistant to the effects of acids and alkalis and oils at room temperature
UV protection
Related links
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable Screened Stranded, Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 110 CY Control Cable 100 m Transparent Polyvinyl Chloride
