Lapp OLFLEX CLASSIC 115 CY Control Cable, 4 Cores 20 AWG, 50 m, Screened Stranded, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 280-5103
- Distrelec Article No.:
- 300-49-562
- Mfr. Part No.:
- 1136804
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€145.90
(exc. VAT)
€179.46
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.90 | €2.918 |
*price indicative
- RS Stock No.:
- 280-5103
- Distrelec Article No.:
- 300-49-562
- Mfr. Part No.:
- 1136804
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC 115 CY | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC 115 CY | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
LAPP OLFLEX CLASSIC 115 CY Series Control Cable, 0.75 mm² Cross Sectional Area, 4 Cores - 1136804
This control cable is designed for flexible use and fixed installations with medium mechanical stress, suitable for environments that may be dry, damp, or wet. The 4 core configuration provides reliable connectivity for various applications. It features a silver grey PVC sheath and a length of 50m, ensuring durability and excellent performance even under challenging conditions.
Features & Benefits
• Screened design protects against electrical interference
• Flame retardant properties enhance safety in installations
• Rated for 300/500 V usage for reliability
• Capable of operating within a -40°C to +80°C temperature range
• Insulated with robust PVC for increased longevity
• Bare copper conductors ensure high conductivity and performance
Applications
• Control units for machine tools
• Systems used in conveyor technology
• Measurement and control devices in industrial settings
• Office machines requiring flexible, Durable cabling
• Torsional in wind turbines
How does the screened design benefit usage in electrical installations?
The screened design mitigates interference from surrounding electrical fields, ensuring signal integrity and consistent performance in sensitive applications.
What environmental conditions can be managed effectively with this cable?
It is designed for versatility across dry, damp, and wet environments, accommodating various installation settings while maintaining functionality.
What are the limitations regarding the maximum tensile load during installation?
The cable can support a maximum tensile load of 15 N/mm² of conductor cross-section, ensuring it withstands typical stresses during installation without damage.
Related links
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
