Lapp OLFLEX CLASSIC 115 CY Control Cable, 7 Cores 0.75mm² 20 AWG, 50 m, Screened Stranded, Silver Grey PVC Sheath
- RS Stock No.:
- 288-6604
- Distrelec Article No.:
- 300-49-539
- Mfr. Part No.:
- 1136107
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€260.51
(exc. VAT)
€320.43
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €260.51 | €5.21 |
*price indicative
- RS Stock No.:
- 288-6604
- Distrelec Article No.:
- 300-49-539
- Mfr. Part No.:
- 1136107
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 115 CY | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 115 CY | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC control cable for occasional flexible use and fixed installation under medium mechanical load conditions. It has 7 cores and 0.75 sq.mm cross sectional area of the conductor. It has PVC sheath and is silver grey in colour.
Suitable for dry, damp or wet areas
Cable is conform to the EU low voltage directive
Related links
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
