Lapp MULTI-STANDARD SC 2.1 Hook Up Wire, 1 Cores 19 AWG, Unscreened, 100 m, Red Polyvinyl Chloride Sheath
- RS Stock No.:
- 280-5109
- Distrelec Article No.:
- 301-80-493
- Mfr. Part No.:
- 4160204
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€59.08
(exc. VAT)
€72.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €59.08 | €0.591 |
*price indicative
- RS Stock No.:
- 280-5109
- Distrelec Article No.:
- 301-80-493
- Mfr. Part No.:
- 4160204
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Series | MULTI-STANDARD SC 2.1 | |
| Number of Cores | 1 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Maximum Operating Temperature | 105°C | |
| American Wire Gauge | 19AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Series MULTI-STANDARD SC 2.1 | ||
Number of Cores 1 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Maximum Operating Temperature 105°C | ||
American Wire Gauge 19AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP MULTI-STANDARD SC 2.1 Series Hook Up Wire, 19AWG Conductor Size, Red - 4160204
This hook-up wire is a single-core electrical lead designed for internal wiring and appliance connections where a flexible, insulated conductor is required. It combines a pliable PVC outer sheath with a stranded, tin‑plated copper conductor to provide consistent conductivity and handling in moderate industrial and commercial wiring contexts. The cable is supplied on a 100m reel for extended runs.
Features and Benefits:
• 105°C maximum operating temperature for high-temperature retention
• Tin‑plated copper stranded conductor for improved oxidation resistance
• PVC jacket provides Basic mechanical protection and insulation
• Single-core construction for straightforward routing and terminations
• 19AWG size enabling compatibility with common Terminal blocks
• Tin‑plated copper stranded conductor for improved oxidation resistance
• PVC jacket provides Basic mechanical protection and insulation
• Single-core construction for straightforward routing and terminations
• 19AWG size enabling compatibility with common Terminal blocks
Applications
• Suitable for internal appliance wiring that requires insulated leads
• Used for control panel internal interconnections and jumper wiring
• Ideal for instrumentation wiring in enclosed equipment
• Can be used for prototype and bench wiring tasks
• Used with cable assemblies requiring a red identification conductor
• Used for control panel internal interconnections and jumper wiring
• Ideal for instrumentation wiring in enclosed equipment
• Can be used for prototype and bench wiring tasks
• Used with cable assemblies requiring a red identification conductor
What approvals support use in appliance wiring?
It meets UL758 appliance wiring file E63634 and UL AWM Style 1015 approvals.
Which ratings indicate suitability for machine tool wiring?
The product is certified to UL1063 for MTW and complies with H07V‑K per EN 50525‑2‑31 specifications.
What conductor construction is provided for solderability?
The conductor is stranded copper with a tin plating finish to aid solderability and reduce corrosion.
How is the cable specified for national safety standards?
It conforms to CSA TEW C22.2 No.127‑18 for thermoplastic equipment wiring.
Related links
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Black Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 1 Core 100 m Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 1 Core 100 m Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 1 Core 100 m Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Grey 1 mm² Hook Up Wire 4160306, Polyvinyl Chloride
