Lapp MULTI-STANDARD SC 2.1 1 Core, Black Hook Up Wire 70 °C, 100 m Polyvinyl Chloride
- RS Stock No.:
- 277-8375
- Mfr. Part No.:
- 4160601
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€243.72
(exc. VAT)
€299.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €243.72 | €2.437 |
*price indicative
- RS Stock No.:
- 277-8375
- Mfr. Part No.:
- 4160601
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Hook Up Wire | |
| Number of Cores | 1 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Standards/Approvals | H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | |
| Conductor Material | Tin Plated Copper | |
| Series | MULTI-STANDARD SC 2.1 | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Hook Up Wire | ||
Number of Cores 1 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Standards/Approvals H07V-K ⊲HAR⊳ (*) acc. to EN 50525-2-31, UL (AWM) Style 1015, UL 758 (File No. E63634), UL (MTW): UL 1063 (File E198296), CSA (TEW): C22.2 No. 127-18 | ||
Conductor Material Tin Plated Copper | ||
Series MULTI-STANDARD SC 2.1 | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Lapp power and control cable has easier storage which increases the cost effectiveness of the production process. It has PVC single core for field wiring and this multi standard cables have conductor strands with nominal sizes in mm² or AWG/kcmil.
Oil resistant
Flame retardant
Related links
- Lapp MULTI-STANDARD SC 2.1 1 Core 100 m Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 1 Core 100 m Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Series Grey 1.5 mm² Hook Up Wire 4160406, Polyvinyl Chloride
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Black Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
