AXINDUS HIFLEX-CH Multipair Data Cable, 4 Cores 0.75mm² 18 AWG, Screened, Grey Halogen Free Compound Sheath
- RS Stock No.:
- 282-8155
- Mfr. Part No.:
- MCP2075SHB2
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€416.93
(exc. VAT)
€512.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €416.93 | €4.169 |
*price indicative
- RS Stock No.:
- 282-8155
- Mfr. Part No.:
- MCP2075SHB2
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | HIFLEX-CH | |
| Product Type | Multipair Data Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60754 1 & 2, IEC 60332 1, DIN47100, EN50575, IEC 60228, IEC 61034, IEC 60322 3 24 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series HIFLEX-CH | ||
Product Type Multipair Data Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60754 1 & 2, IEC 60332 1, DIN47100, EN50575, IEC 60228, IEC 61034, IEC 60322 3 24 | ||
American Wire Gauge 18AWG | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- TR
The CAE Groupe Shielded multi pair cables of type LiHCH TP, are used for analogue and digital signal transmission in control process equipment in measuring, control and adjustment technology, for data and signal transmission. The shielding by tinned copper braid and assembly of conductors in pairs protects them from low frequency electromagnetic interference. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Core identified by DIN47100
Related links
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CH Multipair Data Cable Screened, Grey Halogen Free Compound Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX CY P Control Cable 100 m Grey Polyvinyl Chloride Sheath
