AXINDUS HIFLEX-CH Multipair Data Cable, 4 Cores 1mm² 17 AWG, Screened, Grey Halogen Free Compound Sheath

Subtotal (1 reel of 100 metres)*

€496.57

(exc. VAT)

€610.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€496.57€4.966

*price indicative

RS Stock No.:
282-8156
Mfr. Part No.:
MCP2100SHB2
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Multipair Data Cable

Series

HIFLEX-CH

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

Halogen Free Compound

Jacket Colour

Grey

Screened/Unscreened

Screened

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60754 1, IEC 60322 3 24, IEC 61034, EN50575, IEC 60332 1

Cable CSA

1mm²

American Wire Gauge

17AWG

COO (Country of Origin):
TR
The CAE Groupe Shielded multi pair cables of type LiHCH TP, are used for analogue and digital signal transmission in control process equipment in measuring, control and adjustment technology, for data and signal transmission. The shielding by tinned copper braid and assembly of conductors in pairs protects them from low frequency electromagnetic interference. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.

Halogen free

Fire retardant

Flame retardant

Core identified by DIN47100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy