Lapp OLFLEX CLASSIC 110 YY Control Cable, 16 Cores 1mm² 18 AWG, Unscreened, 50 m, Silver Grey PVC Sheath
- RS Stock No.:
- 283-2166
- Mfr. Part No.:
- 1119216
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€388.03
(exc. VAT)
€477.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €388.03 | €7.761 |
*price indicative
- RS Stock No.:
- 283-2166
- Mfr. Part No.:
- 1119216
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 110 YY | |
| Number of Cores | 16 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 110 YY | ||
Number of Cores 16 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP 11192 Series Control Cable, 16 Cores, 100m Length - 1119216
This control cable is designed for power and control applications across various industries. The cable features 16 cores with a cross-sectional area of 1 mm², making it suitable for both flexible use and fixed installations. With a substantial length of 100m and an outer diameter of 11.8mm, this round cable is crafted from bare copper conductors and insulated with Durable PVC. It operates within a temperature range of -40°C to +80°C, ensuring high performance in demanding environments.
Features & Benefits
• Unscreened design simplifies installation and reduces costs
• Flame retardant properties enhance safety during use
• High temperature rating of +80°C supports various usage
• Oil resistant materials ensure longevity in harsh conditions
• 300/500 V rating suitable for a wide range of electrical systems
Applications
• Ideal for control systems in machine tools and plant engineering
• Suitable for use in industrial machinery and conveyor systems
• Used in production and assembly lines requiring reliable connections
• Effective in data processing systems and measuring technology
• Utilised in wind turbines for torsional
What are the advantages of using this type of cable in wet environments?
The cable is specifically designed to be resistant to moisture and can be safely used in damp or wet areas, ensuring reliable performance and durability.
How does the cable handle flexing and movement?
While the cable is suitable for occasional flexibility, it is optimal for fixed installations and can withstand moderate movement without compromising its integrity, making it perfect for dynamic applications.
What are the minimum installation requirements for this cable?
During installation, it is essential to maintain a minimum bending radius of four times the outer diameter to prevent damage and ensure performance longevity.
Related links
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
