Lapp OLFLEX CLASSIC 115 CY Control Cable, 7 Cores 1mm² 18 AWG, 100 m, Screened Stranded, Silver Grey PVC Sheath
- RS Stock No.:
- 283-2172
- Mfr. Part No.:
- 1136857
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 units)*
€454.93
(exc. VAT)
€559.56
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €454.93 | €4.549 |
*price indicative
- RS Stock No.:
- 283-2172
- Mfr. Part No.:
- 1136857
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CLASSIC 115 CY | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CLASSIC 115 CY | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP 11368 Series Control Cable, 7 Number of Cores, 1 mm² Cross Sectional Area - 1136857
This control cable is designed for flexible use and fixed installation under medium mechanical loads. Featuring a 7-core design and a cross-sectional area of 1mm², it is suitable for applications in dry, damp, or wet environments. With a length of 100m and a grey PVC sheath, it provides effective insulation while ensuring smooth operation.
Features & Benefits
• Screened design protects against electrical field interference
• Rated for 300/500 V, ensuring suitability for various usage
• Flame-retardant properties enhance safety in critical environments
• Maintains performance within a temperature range of -40°C to +80°C
• Durable PVC sheath resists damage from acids and alkalis
• Flexible construction supports occasional movement without failure
Applications
• Used for control units in machine tools and conveyor systems
• Ideal for measurement and control technology
• Suited for office machines and data processing systems
• Effective in torsional within wind turbines
What is the maximum tensile load for installation and operation?
The cable can withstand a maximum tensile load of 15N/mm² of conductor cross-section when being installed or operated.
How does this cable perform in outdoor environments?
For outdoor applications, it is critical to use suitable UV protection, although the cable is designed to withstand damp conditions.
Can this cable be used for torsional applications?
Yes, it is suitable for specific torsional movements, particularly in installations such as wind turbine loops.
Related links
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
