Lapp OLFLEX CLASSIC 115 CY Control Cable, 7 Cores 0.5mm² 20 AWG, 50 m, Screened Stranded, Silver Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€173.89

(exc. VAT)

€213.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€173.89€3.478

*price indicative

RS Stock No.:
280-5099
Distrelec Article No.:
300-49-534
Mfr. Part No.:
1136007
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CLASSIC 115 CY

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811 resp. EN 60811, EN 50395, EN 50396

Cable CSA

0.5mm²

American Wire Gauge

20AWG

RoHS Status: Exempt

COO (Country of Origin):
DE

LAPP OLFLEX CLASSIC 115 CY Series Control Cable, 50m Length, 0.5 mm² Cross Sectional Area - 1136007


This control cable is designed for flexible and fixed installations under medium mechanical strain. With a length of 50m and a round shape, this 0.5 mm² control cable features a Durable PVC sheath in silver grey. Ideal for use in various environments, it boasts a voltage rating of 300/500 V, making it suitable for demanding tasks in automation and electrical applications.

Features & Benefits


• Utilises a screened design to minimise electrical interference

• Flame retardant properties ensure safety in critical usage

• Capable of withstanding temperatures from -40°C to +80°C

• Composed of bare copper for excellent conductivity

• Rated for occasional flexible use in diverse settings

• PVC sheath offers resistance to acids and alkalis

Applications


• Utilised in control units for machine tools

• Implemented in conveyor systems for efficient operations

• Suitable for measurement and control technology

• Used in data processing systems for reliable connections

• Recommended for occasional movement, such as in wind turbines

What is the maximum load capacity during installation?


The maximum tensile load is 15 N/mm² of the conductor cross-section, ensuring it can handle significant stress during both installation and operation.

Can this cable be used outdoors?


Yes, it can be used outdoors, provided UV protection is applied, and it operates within the specified temperature range.

How does the screening impact performance?


The screening braid significantly reduces the effects of external electrical fields, allowing for consistent signal integrity in sensitive applications.

What are the bending radius specifications?


For occasional flexing, the minimum bending radius is 20 times the cable diameter, while fixed installations require a 6 times diameter bending radius.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy