Lapp ÖLFLEX EB Control Cable, 3 Cores 1mm² 18 AWG, Unscreened, 100 m, Blue PVC Sheath
- RS Stock No.:
- 283-2173
- Mfr. Part No.:
- 12441
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€212.84
(exc. VAT)
€261.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €212.84 | €2.128 |
*price indicative
- RS Stock No.:
- 283-2173
- Mfr. Part No.:
- 12441
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX EB | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX EB | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals EN IEC 60079-14 (VDE 0165-1), section 6.14.2 Cables | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
The Lapp PVC control cables feature a blue outer sheath, designed for occasional flexible use and fixed installation in intrinsically safe circuits. They are suitable for application in dry, damp, or wet areas, and are also appropriate for occasional, non-automated movements. During installation and operation, they can withstand a maximum tensile load of 15 N/mm² of conductor cross-section, and compulsory guidance is not permitted.
Flame retardant
Oil resistance
Related links
- Helukabel 140 Cable 3mm² 18 AWG 100 m, Blue Polyvinyl Chloride Sheath
- Lapp H05V-K Hook Up Wire Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX 150 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp H05VV5-F Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
- Lapp ÖLFLEX EB Control Cable Unscreened Blue Polyvinyl Chloride Sheath
