Helukabel 140 Cable, 3 Cores, 3mm² 18 AWG, Screened, 100 m, Blue PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€307.50

(exc. VAT)

€378.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€307.50€3.075

*price indicative

RS Stock No.:
674-900
Mfr. Part No.:
14042
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

140

Product Type

Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

6.9mm

Cable Length

100m

Voltage

500V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Standards/Approvals

DIN EN 50363-4-1

Maximum Operating Temperature

80°C

Hazardous Area Certification

EN60079

Cable CSA

3mm²

American Wire Gauge

18AWG

Fire Behaviour

Flame Retardant acc. to IEC 60332-1-2 resp. VDE 0482-332-1-2

COO (Country of Origin):
DE
The Helukabel PVC control cable designed for intrinsically safe systems in explosion-endangered areas, catering to EMC-preferred applications. With a robust construction compliant to DIN VDE standards, this cable ensures reliable data transmission in challenging environments. It boasts a temperature range that accommodates both flexible and fixed installations, and its UV and weather-resistant properties allow for outdoor use without compromising performance. The cable's unique design, featuring finely stranded copper wires and a tinned copper braided screen, guarantees durability and superior electromagnetic compatibility, making it Ideal for control and measurement technology applications.

Flame retardant according to DIN VDE and IEC standards for added safety

Temperature flexibility from -10°C to +80°C, ensuring versatility in various applications

UV resistant and weather-resistant, ensuring longevity in outdoor settings

Copper wire construction with finely stranded design for enhanced flexibility

Braided screen of tinned copper wires for effective shielding against interference

Cores identified by consecutive black cores with white digits for easy recognition

Minimum bending radius of 10x for flexible applications, allowing for dynamic movement without stress

Compatible with intrinsically safe systems in measurement and control technology, specifically in settings not earthed

Cadmium-free and silicone-free materials promote environmentally safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy