Alpha Wire 470127YY Control Cable, 12 Cores 0.75mm² 19 AWG, Unscreened, 300 m, Grey PVC Sheath
- RS Stock No.:
- 284-9711
- Mfr. Part No.:
- 470127YY GE432
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 300 metres)*
€1,333.81
(exc. VAT)
€1,640.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,333.81 | €4.446 |
*price indicative
- RS Stock No.:
- 284-9711
- Mfr. Part No.:
- 470127YY GE432
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 470127YY | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 300m | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 5748 | |
| American Wire Gauge | 19AWG | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 470127YY | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 300m | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 5748 | ||
American Wire Gauge 19AWG | ||
Cable CSA 0.75mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Alpha Wire Pro-Met industrial cables are engineered for superior performance, offering consistent and reliable operation. This results in increased uptime, reduced errors, and precise equipment functionality. The round construction of Pro-Met cables facilitates easier installation, sealing, and routing, ensuring efficient deployment in various industrial applications.
IEC 60332-1 flame behaviour
Oil resistance
UV resistant
RoHS compliant
Related links
- Alpha Wire 470097YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470027YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470077YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470037YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470047YY Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 470127CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470037CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
- Alpha Wire 470077CY Control Cable 300 m Grey Polyvinyl Chloride Sheath
