Lapp ÖLFLEX CLASSIC 110 Multicore Cable, 7 Cores, 0.5 mm², CY, Screened, 100m, Transparent PVC Sheath, 20 AWG
- RS Stock No.:
- 287-6762
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 CY 7G0.5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€412.60
(exc. VAT)
€507.50
(inc. VAT)
- RS Stock No.:
- 287-6762
- Mfr. Part No.:
- ÖLFLEX CLASSIC 110 CY 7G0.5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 110 | |
| Number of Cores | 7 | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | CY | |
| Sheath Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 110 | ||
Number of Cores 7 | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type CY | ||
Sheath Colour Transparent | ||
Screened/Unscreened Screened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality cable solution designed for various industrial applications. With features such as small cable diameters, high electrical performance, and EMC compliance, this cable ensures reliable and efficient performance in demanding environments.
Space-saving installation due to small cable diameters
High electrical performance with 4 kV test voltage
EMC-compliant for use in electromagnetic sensitive environments
Flame-retardant according to IEC 60332-1-2 standards
Good chemical resistance for durability
Fine-wire copper strand for flexibility and strength
High electrical performance with 4 kV test voltage
EMC-compliant for use in electromagnetic sensitive environments
Flame-retardant according to IEC 60332-1-2 standards
Good chemical resistance for durability
Fine-wire copper strand for flexibility and strength
Related links
- Kabeltronik Multicore Cable 0.08 mm² Screened Black PVC Sheath, 28 AWG
- Belden Belden SY Control Cable 1 mm² Screened Transparent PVC Sheath, 17 AWG
- Belden Belden CY Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- Belden Belden SY SY Control Cable 1 mm² 100m 17 AWG
- Belden Belden SY SY Control Cable 0.75 mm² 100m 18 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Belden Belden CY CY Control Cable 1.5 mm² 100m 15
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
