Kabeltronik Multicore Cable, 4 Cores, 0.08 mm², CY, Screened, 100m, Black PVC Sheath, 28 AWG
- RS Stock No.:
- 287-6740
- Distrelec Article No.:
- 301-25-942
- Mfr. Part No.:
- LIFYDY-T 4X0.08 MM²
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€146.99
(exc. VAT)
€180.80
(inc. VAT)
- RS Stock No.:
- 287-6740
- Distrelec Article No.:
- 301-25-942
- Mfr. Part No.:
- LIFYDY-T 4X0.08 MM²
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.08 mm² | |
| American Wire Gauge | 28 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Control Cable Type | CY | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Number of Cores 4 | ||
Cross Sectional Area 0.08 mm² | ||
American Wire Gauge 28 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Control Cable Type CY | ||
Screened/Unscreened Screened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The multicore cable is a high-quality miniature control cable designed for applications that require high flexibility and excellent shielding. With its temperature resistance and shielded construction, this cable provides optimal performance in Miniature devices, alarm systems, signalling and medicine systems, and other applications where flexibility and fail-safe characteristics are necessary. The cable is UL-approved and flame-retardant, making it ideal for use in environments with elevated temperatures. Its construction features finely stranded bare copper wire conductors, PVC insulation, and a PVC class 43 jacket. This cable offers excellent insulation resistance, high operating voltage, and low conductor resistance, ensuring reliable and efficient performance.
Temperature-resistant construction for use in environments with elevated temperatures
Shielded construction provides optimal shielding and protection against electromagnetic interference
Extremely flexible for easy installation and manoeuvrability
UL-approved and flame-retardant for enhanced safety
Fine stranded bare copper wire conductors for high conductivity
PVC insulation and jacket for excellent durability and protection
High insulation resistance for reliable performance
Shielded construction provides optimal shielding and protection against electromagnetic interference
Extremely flexible for easy installation and manoeuvrability
UL-approved and flame-retardant for enhanced safety
Fine stranded bare copper wire conductors for high conductivity
PVC insulation and jacket for excellent durability and protection
High insulation resistance for reliable performance
Related links
- Kabeltronik Twisted Pair Cable 0.08 mm² 28 AWG Control Cable
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 0.5 mm² Screened Transparent PVC Sheath, 20 AWG
- Belden Belden CY Control Cable 1 mm² Screened Grey PVC Sheath, 17 AWG
- Kabeltronik Twisted Pair Cable 0.08 mm² 100m, Multicore Cable
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- Belden Belden CY CY Control Cable 1.5 mm² 100m 15
- Lapp ÖLFLEX CLASSIC 115 Multicore Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Kabeltronik Twisted Pair Cable 0.05 mm² 100m, Multicore Cable
