Cabloswiss Multicore Cable, 4 Cores 0.06 mm² 30 AWG, 100 m, Screened Stranded, Grey Polyvinyl Chloride Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
287-6773
Distrelec Article No.:
300-93-140
Mfr. Part No.:
PFSK 4X0.055 MM²
Manufacturer:
Cabloswiss
Find similar products by selecting one or more attributes.
Select all

Brand

Cabloswiss

Product Type

Multicore Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

No

American Wire Gauge

30AWG

Cable CSA

0.06 mm²

COO (Country of Origin):
IT
The multicore cable is a flexible and reliable option for signal, measurement, control, and tone-frequency transmission. With a tinned copper conductor and PVC insulation, this cable offers excellent protection against mechanical stress and electrical interference. The cable is suitable for use in electronics, computers, and signal systems, making it a versatile solution for various applications.

Flexible signal cable with fine wire conductor structure for easy installation and flexibility

Tinned copper braid screen provides protection against mechanical stress and electrical interference

PVC sheath ensures durability and longevity of the cable

Suitable for signal, measurement, control, and tone-frequency transmission in various electronic applications

Can be used in a wide temperature range from -30°C to +70°C for versatile applications

Related links