Cabloswiss DEF-CY (Defense) Multicore Cable, 6 Cores 0.06 mm² 30 AWG, 100 m, Screened Stranded, Grey Polyvinyl Chloride
- RS Stock No.:
- 287-6774
- Distrelec Article No.:
- 300-93-142
- Mfr. Part No.:
- PFSK 6X0.055 MM²
- Manufacturer:
- Cabloswiss
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6774
- Distrelec Article No.:
- 300-93-142
- Mfr. Part No.:
- PFSK 6X0.055 MM²
- Manufacturer:
- Cabloswiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cabloswiss | |
| Series | DEF-CY (Defense) | |
| Product Type | Multicore Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| American Wire Gauge | 30AWG | |
| Cable CSA | 0.06 mm² | |
| Select all | ||
|---|---|---|
Brand Cabloswiss | ||
Series DEF-CY (Defense) | ||
Product Type Multicore Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
American Wire Gauge 30AWG | ||
Cable CSA 0.06 mm² | ||
- COO (Country of Origin):
- IT
The multicore cable is a must-have for any electrical project. With its precision engineering and durable materials, it ensures reliable performance in demanding applications.
Flexible and easy to work with for hassle-free installation
High-quality materials ensure long-lasting durability
Precisely engineered for optimal electrical conductivity
Suitable for a wide range of electrical applications
Compact design for space-saving installation
Related links
- Cabloswiss Multicore Cable 100 m Grey Polyvinyl Chloride Sheath
- Cabloswiss DEF-Y Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC CY PiDY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC CY PiDY Control Cable 100 m Grey Polyvinyl Chloride Sheath