Lapp YY Multicore Cable, 3 Cores, 1.5 mm² CSA, 50 m, Grey Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 288-2032
- Distrelec Article No.:
- 300-49-523
- Mfr. Part No.:
- ÖLFLEX CLASSIC 130 H 3G1,5
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-2032
- Distrelec Article No.:
- 300-49-523
- Mfr. Part No.:
- ÖLFLEX CLASSIC 130 H 3G1,5
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Multicore Cable | |
| Series | YY | |
| Sub Type | Multi-Core Cable | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Cable Length | 50m | |
| Voltage | 4kV | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Multicore Cable | ||
Series YY | ||
Sub Type Multi-Core Cable | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Cable Length 50m | ||
Voltage 4kV | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The High-quality multicore cable designed for versatile electrical installations. YY unshielded cable offers reliable power and signal transmission.
Flame-retardant according IEC 60332-1-2
Good chemical resistance
Oil-resistant according to DIN EN 50290-2-22
Related links
- Lapp YY Multicore Cable 1.5 mm² CSA 20 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Multicore Cable, 12 Cores
- Lapp YY Multicore Cable 25 m, Grey Polyvinyl Chloride Sheath
- Lapp YY Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened, Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
- Lapp ÖLFLEX CLASSIC 130 H Control Cable Unscreened Silver Grey Low Smoke Zero Halogen Sheath
