Lapp ÖLFLEX CLASSIC 400 P Control Cable, 2 Cores 1mm² 18 AWG, Unscreened, Silver Grey Polyurethane Compound Sheath

Subtotal (1 reel of 50 metres)*

€159.74

(exc. VAT)

€196.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€159.74€3.195

*price indicative

RS Stock No.:
288-6607
Mfr. Part No.:
1312902
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 400 P

Product Type

Control Cable

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

Polyurethane Compound

Jacket Colour

Silver Grey

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab

Cable CSA

1mm²

American Wire Gauge

18AWG

COO (Country of Origin):
FR
The Lapp OLFLEX CLASSIC oil resistant connection and control cable with a Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. It has 2 cores and 1 sq.mm cross sectional area of the conductor. It has Polyurethane compound sheath and is silver grey in colour.

Suitable for dry, damp or wet areas

Cable is conform to the EU low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy