Lapp ÖLFLEX CLASSIC 400 P Control Cable, 4 Cores 1mm² 18 AWG, Unscreened, 50 m, Silver Grey Polyurethane Compound Sheath
- RS Stock No.:
- 444-0698
- Distrelec Article No.:
- 300-49-573
- Mfr. Part No.:
- 1312204
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€188.62
(exc. VAT)
€232.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €188.62 | €3.772 |
*price indicative
- RS Stock No.:
- 444-0698
- Distrelec Article No.:
- 300-49-573
- Mfr. Part No.:
- 1312204
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 400 P | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 400 P Series Control Cable, 4 Cores, 0.75mm² Cross Sectional Area - 1312204
This control cable is engineered for demanding applications within industrial environments. The 4 core control cable featuring a robust PUR sheath provides enhanced oil and abrasion resistance, making it Ideal for automation and control processes. With a cross-sectional area of 0.75mm² and a voltage rating of 300/500 V AC, it is suitable for various electrical installations.
Features & Benefits
• High mechanical strength for durability under stress
• Unscreened design simplifies installation and usage
• Minimum bending radius ensures flexibility in fixed installations
• Compatible with many chemical media for versatile use
• Conducts effectively with a conductor resistance of 26Ω/km
Applications
• Utilised in industrial machinery and automation systems
• Suitable for measurement and control equipment
• Ideal for food production and packaging systems
• Recommended for environments subject to oils and moisture
• Appropriate for outdoor use within designated temperature limits
What is the appropriate operating temperature range for this cable?
The cable can function effectively in temperatures from -40°C to +80°C for fixed installations, while occasional flexing can be accommodated in temperatures up to +70°C.
How does the oil resistance benefit usage in various applications?
The oil-resistant properties enable effective performance in environments where exposure to mineral oils or lubrication is common, extending the cable's lifespan and reliability.
What are the advantages of using a 4 core control cable in automation?
Using a 4 core configuration allows for efficient multi-channel connections, enhancing control signals in automation systems and potentially simplifying wiring setups in complex applications.
Related links
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
