Lapp OLFLEX ROBUST 210 Control Cable, 7 Cores, 0.75 mm² CSA 18, Unscreened, Black Thermoplastic Elastomer Sheath
- RS Stock No.:
- 288-6618
- Distrelec Article No.:
- 304-28-942
- Mfr. Part No.:
- 21904
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-6618
- Distrelec Article No.:
- 304-28-942
- Mfr. Part No.:
- 21904
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX ROBUST 210 | |
| Number of Cores | 7 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 4000V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE marked, EAC Certified, UKCA marked | |
| American Wire Gauge | 18 | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX ROBUST 210 | ||
Number of Cores 7 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 4000V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE marked, EAC Certified, UKCA marked | ||
American Wire Gauge 18 | ||
Core Strands 7 | ||
- COO (Country of Origin):
- IT
The Lapp OLFLEX ROBUST 210 7G0,75 is a control cable for flexible use and fixed installation for a robust mechanical use. It has 7 cores and 0.75 mm2 cross sectional area of the conductor. It has TPE material sheath and is Black in colour.
Suitable for use in dry, damp or wet areas
Cable is conform to the low voltage directive
Related links
- Lapp OLFLEX ROBUST 210 Control Cable 0.5 mm² CSA 20 Black Thermoplastic Elastomer Sheath
- Lapp OLFLEX ROBUST 210 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Thermoplastic Elastomer
- Lapp OLFLEX ROBUST 210 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Thermoplastic Elastomer
- Lapp OLFLEX ROBUST 210 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Thermoplastic Elastomer
- Lapp OLFLEX ROBUST 210 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Thermoplastic Elastomer
- Lapp OLFLEX ROBUST 210 Control Cable 0.5 mm² CSA 20 AWG 50 m, Black Thermoplastic Elastomer
- Lapp Olflex Robust Control Cable 2.5 mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5 mm² 20 AWG Black Thermoplastic Elastomer Sheath
