Lapp ÖLFLEX ROBUST Control Cable, 7 Cores, 0.5mm² 20 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-335
- Mfr. Part No.:
- 0026540
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€655.28
(exc. VAT)
€805.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €655.28 | €6.553 |
*price indicative
- RS Stock No.:
- 433-335
- Mfr. Part No.:
- 0026540
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9.6mm | |
| Voltage | 500V | |
| Conductor Type | Extra Fine | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9.6mm | ||
Voltage 500V | ||
Conductor Type Extra Fine | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Lapp Olflex Robust Series Control Cable, 9.6mm Outside Diameter, 0.5mm² Cable CSA - 0026540
This control cable provides multi-conductor signal and control distribution for industrial equipment. It is designed for use in systems requiring flexible connection between control units and moving machinery, offering a compact black jacket and fine conductors suitable for confined routing in automation and machine installations.
Features and Benefits:
• 7 conductors provide multi-channel control in one assembly
• 500V rating permits use in standard control circuits
• Tin-plated copper strands improve conductivity and corrosion resistance
• Thermoplastic elastomer jacket enables flexibility in dynamic applications
• Halogen-free construction reduces toxic emissions during fire
• Wide operating range supports environments from -40°C to 105°C
• 500V rating permits use in standard control circuits
• Tin-plated copper strands improve conductivity and corrosion resistance
• Thermoplastic elastomer jacket enables flexibility in dynamic applications
• Halogen-free construction reduces toxic emissions during fire
• Wide operating range supports environments from -40°C to 105°C
Applications
• Suitable for robotics requiring flexible signal wiring
• Ideal for machine tool control cabinets and motors
• Used with distributed I/O modules in factory automation
• Can be used for cable chains and moving harnesses
• Used for control wiring in industrial plant equipment
• Ideal for machine tool control cabinets and motors
• Used with distributed I/O modules in factory automation
• Can be used for cable chains and moving harnesses
• Used for control wiring in industrial plant equipment
What type of conductor construction does it use?
Conductors are extra-fine tinned copper strands designed for enhanced flexibility and frequent bending cycles.
Is the cable screened for noise immunity?
The cable is manufactured unscreened and therefore requires external screening measures where electromagnetic compatibility is critical.
What standards and approvals apply to its manufacture?
It conforms to multiple European and IEC/VDE standards covering conductor classes, material testing and cable construction relevant to control cables.
How large is the overall cable profile for routing considerations?
The cable has an outside diameter of 9.6mm suitable for confined conduits and energy chains.
Related links
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 2.5mm² 14 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
