Lapp ÖLFLEX ROBUST Control Cable, 7 Cores, 2.5mm² 14 AWG, Unscreened, Black TPE Sheath
- RS Stock No.:
- 433-329
- Mfr. Part No.:
- 0026533
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€1,051.58
(exc. VAT)
€1,293.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,051.58 | €21.032 |
*price indicative
- RS Stock No.:
- 433-329
- Mfr. Part No.:
- 0026533
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX ROBUST | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 15.7mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | Tested resistance to ECOLAB® disinfectants and cleaning agents | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX ROBUST | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 15.7mm | ||
Voltage 500V | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Extra Fine | ||
Standards/Approvals Tested resistance to ECOLAB® disinfectants and cleaning agents | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- DE
LAPP Olflex Robust Series Control Cable, 500V Voltage, 15.70mm Outside Diameter - 0026533
This control cable is designed for demanding industrial environments where flexible signal and control transmission is required. It features a black thermoplastic elastomer outer sheath and halogen-free fire behaviour, enabling use across a wide temperature range from -50°C to 105°C. The cable contains seven cores with extra-fine tin-plated copper conductors and is rated to 500V, making it suitable for applications where Durable flexibility and reduced fire toxicity are necessary.
Features and Benefits:
• Extra-fine conductors provide high Flex performance
• Tin-plated copper conductors resist corrosion in humid conditions
• Halogen-free jacket reduces toxic gas during combustion
• Thermoplastic elastomer sheath offers mechanical protection
• Wide temperature rating supports extreme cold to hot operation
• Tin-plated copper conductors resist corrosion in humid conditions
• Halogen-free jacket reduces toxic gas during combustion
• Thermoplastic elastomer sheath offers mechanical protection
• Wide temperature rating supports extreme cold to hot operation
Applications
• Suitable for flexible robotic ARM cabling in automation
• Ideal for control panels with confined bending radii
• Used with mobile machinery requiring repeated flexing
• Can be used for factory signalling and data control lines
• Ideal for control panels with confined bending radii
• Used with mobile machinery requiring repeated flexing
• Can be used for factory signalling and data control lines
What conductor construction is used to aid repeated bending?
The cable uses extra-fine strand conductors MADE from tin-plated copper wire to improve flexibility and enhance fatigue resistance.
Which standards relate to cable material and electrical characteristics?
It conforms to DIN EN 50334 and several EN, IEC and VDE standards covering conductor, insulation and sheath performance.
How does the sheath composition affect fire safety?
The thermoplastic elastomer outer layer is specified as halogen free to limit corrosive and toxic emissions if exposed to fire.
What voltage and core count should installers expect for control circuits?
The cable is specified for 500V operation and contains seven individual cores suitable for multi-conductor control wiring.
Related links
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1mm² 18 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 1.5mm² 16 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.5mm² 20 AWG Black Thermoplastic Elastomer Sheath
- Lapp Olflex Robust Control Cable 0.75mm² 19 AWG Black Thermoplastic Elastomer Sheath
