Lapp CY Control Cable, 3 Cores 16, Screened Stranded, Silver Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 288-6631
- Distrelec Article No.:
- 300-49-360
- Mfr. Part No.:
- 26250
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€429.58
(exc. VAT)
€528.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €429.58 | €8.592 |
*price indicative
- RS Stock No.:
- 288-6631
- Distrelec Article No.:
- 300-49-360
- Mfr. Part No.:
- 26250
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA marked, EAC Certified, CE marked | |
| American Wire Gauge | 16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA marked, EAC Certified, CE marked | ||
American Wire Gauge 16 | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC FD 810 CY 3G1,5 is a high flexible, power and control cable with sheath of PVC for flexible use and fixed installation under normal mechanical load conditions. It has 3 cores and 1.5 mm2 cross sectional area of the conductor. It is silver grey in colour.
Suitable for use in dry, damp and wet areas
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable Screened Stranded, Silver Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Lapp CY Control Cable Screened Stranded, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 100 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
