Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.09mm² 28 AWG, Screened, 100 m, Grey PVC
- RS Stock No.:
- 302-9032
- Mfr. Part No.:
- 3310 SL033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€327.62
(exc. VAT)
€402.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €327.62 | €3.276 |
*price indicative
- RS Stock No.:
- 302-9032
- Mfr. Part No.:
- 3310 SL033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.11mm | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| Fire Behaviour | FT1, FT4, VW-1 | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Number of Strands | 7 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.11mm | ||
Cable Length 100m | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
Fire Behaviour FT1, FT4, VW-1 | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Number of Strands 7 | ||
Size of Strands 130μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 10 Cores, 0.09mm² Cross Sectional Area - 3310 SL033
This control cable is a reliable component designed for industrial communication applications. Featuring 10 cores, it utilises a tinned copper conductor for enhanced conductivity. The cable is encased in a grey PVC sheath, ensuring durability and resistance to wear over time. Complying with DEF STAN standards, it is suitable for various demanding environments operating between -55°C and +105°C.
Features & Benefits
• 10 cores provide versatile connectivity options for various applications
• High-performance tinned copper conductors improve signal integrity
• Screened design minimises electromagnetic interference for cleaner signals
• PVC sheath offers excellent resistance to environmental factors
• Capable of operating up to 600V for industrial durability
• High temperature tolerance supports diverse operational conditions
Applications
• Used for control and signal wiring in automation systems
• Ideal for instrumentation where reliability is critical
• Suitable for communication in electrical and mechanical environments
• Compatible with low-voltage circuits, ensuring safe operation
• Utilised in intercom and sound systems for clear audio transmission
What makes the cable suitable for high-temperature environments?
Its insulation material and design allow it to operate reliably within a temperature range of -55°C to +105°C, making it ideal for various industrial applications.
How do I ensure proper installation of the cable in my setup?
Proper installation requires following industry standards and ensuring connections are secure to prevent any signal loss or interference, particularly in high-frequency applications.
Is there a specific application where I should avoid using this cable?
While versatile, it may not be suitable for underwater or harsh chemical environments without additional protective measures, as the PVC sheath may degrade under certain conditions.
What are the benefits of using tinned copper conductors instead of standard copper?
Tinned copper offers better corrosion resistance and maintains conductivity, making it a superior choice for environments where exposure to moisture may occur.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 305 m, Grey
