Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.09mm² 28 AWG, Screened, 100 m, Grey PVC
- RS Stock No.:
- 302-8988
- Mfr. Part No.:
- 3303 SL033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€181.03
(exc. VAT)
€222.67
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 December 2026
- Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €181.03 | €1.81 |
*price indicative
- RS Stock No.:
- 302-8988
- Mfr. Part No.:
- 3303 SL033
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 3.15mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| American Wire Gauge | 28AWG | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Core Strands | 7 x 130 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 3.15mm | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
American Wire Gauge 28AWG | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
Core Strands 7 x 130 μm | ||
Belden Alpha Wire Control Cable, Tinned Copper Conductor, 600V Voltage Rating - Alpha Essentials Series - 3303
Are you looking for a high-performance, industry-standard multiconductor cable for your IT control and communication system? Choose this 3-pin control cable from Belden's Alpha Wire range to connect devices to your equipment's endpoints. Its tinned copper conductor material is resistant to corrosion, so is suitable for use in damp or humid environments. The cable's PVC sheath is flame-retardant and resistant to chemicals and oils for long-lasting use in industrial or military communication networks.
Features & Benefits
• Wide operating temperature range between -55°C and +105°C for use in harsh environments
• Slim 3.15 outer diameter for space-saving installation
• Minimum bend radius of 10 times the diameter for flexibility
Applications
• Defence equipment
• Manufacturing facilities
• Automated machinery
What's the benefit of a braided shield?
This product's braided shield covers 90% of its conductors to prevent electromagnetic interference from disrupting signal transmissions.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.09mm² 28 AWG 100 m, Grey
