Lapp ÖLFLEX CLASSIC 400 P Control Cable, 4 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 444-0705
- Mfr. Part No.:
- 1312304
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€248.64
(exc. VAT)
€305.83
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €248.64 | €4.973 |
*price indicative
- RS Stock No.:
- 444-0705
- Mfr. Part No.:
- 1312304
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 400 P | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 400 P Series Control Cable, 1.5mm² Cross Sectional Area, 4 Cores - 1312304
This control cable offers robust performance in demanding environments. As a 4 core control cable, it features a Durable PUR sheath, enhancing its oil and abrasion resistance. With dimensions of 7.2mm in outer diameter and a length of 50m, this product is well-suited for various industrial applications that require reliable electrical connectivity.
Features & Benefits
• High mechanical strength ensures durability under stress
• Unscreened design simplifies installation in diverse settings
• Flexible control cable enables easy routing in machinery
• Rated for voltages up to 300/500V AC for versatile use
Applications
• Designed for use in industrial machinery and tooling
• Ideal for measurement and control systems
• Suitable for food production and packaging equipment
• Effective in oily wet areas of production lines
• Capable of outdoor installation as per temperature guidelines
What is the significance of the outer sheath material used in this cable?
The PUR outer sheath provides excellent resistance to oil, abrasions, and chemical exposure, ensuring long-term performance in harsh environments. This is particularly important in sectors that use oil-based lubricants or require regular cleaning with chemical solutions.
How does this cable perform under high-temperature conditions?
With a maximum operating temperature of +80°C, it remains reliable in applications where heat may be a concern, while also functioning effectively at temperatures as low as -40°C, making it suitable for various climates.
What is the benefit of the unshielded design for this control cable?
The unscreened control cable simplifies installations in environments where electromagnetic interference is minimal, reducing costs while providing effective signal transmission in most applications.
Standards
VDE 0295, Part 5
Related links
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
