Lapp ÖLFLEX CLASSIC 400 P Control Cable, 5 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 444-0727
- Mfr. Part No.:
- 1312305
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€308.17
(exc. VAT)
€379.05
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €308.17 | €6.163 |
*price indicative
- RS Stock No.:
- 444-0727
- Mfr. Part No.:
- 1312305
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 400 P | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 400 P Series Control Cable, 1.5mm² Cross Sectional Area, 50m Length - 1312305
This control cable offers exceptional performance in demanding environments. Designed as an abrasion- and oil-resistant solution, it features a PUR sheath which enhances its durability. The cable has five cores with a cross-sectional area of 1.5mm², making it suitable for various applications in automation and control systems.
Features & Benefits
• High mechanical strength ensures reliability in rugged conditions
• Resistant to many oils and chemical media for versatile usage
• Unscreened design allows for easier installation
• Flexible construction enables ease of routing in installations
Applications
• Suitable for industrial machinery and machine tools
• Ideal for measurement and control
• Utilised in food production and packaging machinery
• Effective in areas subject to mechanical stress and oil exposure
• Outdoor permitted within the temperature range
What is the minimum bending radius for this cable?
For fixed installations, the minimum bending radius is 4 times the outer diameter, while for flexible use, it is 12.5 times the outer diameter, ensuring the cable maintains its integrity during installation.
How does this cable perform in high-temperature environments?
The cable is rated for a maximum operating temperature of +80°C and a minimum of -40°C, making it suitable for a wide range of temperature conditions, including outdoor usage.
What type of environments is this control cable suitable for?
This control cable is designed for harsh conditions, being resistant to abrasion, oils, and various chemical media, making it suitable for industrial and production line applications.
Can this cable be used for outdoor applications?
Yes, this cable is designed for outdoor use as long as it operates within the specified temperature range, ensuring performance is maintained under various conditions.
Standards
VDE 0295, Part 5
Related links
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
- Lapp ÖLFLEX CLASSIC 400 P Control Cable Unscreened Silver Grey Polyurethane Compound
