Belden 4504FE Control Cable, 6 Cores, 0.33mm² 22 AWG, Screened, 100 m, Grey LSZH Sheath
- RS Stock No.:
- 510-2303
- Mfr. Part No.:
- 4504FE.00100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€258.52
(exc. VAT)
€317.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €258.52 | €2.585 |
*price indicative
- RS Stock No.:
- 510-2303
- Mfr. Part No.:
- 4504FE.00100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 4504FE | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Copper | |
| Jacket Material | LSZH | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 4.6mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.33mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 4504FE | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Copper | ||
Jacket Material LSZH | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 4.6mm | ||
Voltage 300V | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Hazardous Area Certification No | ||
Cable CSA 0.33mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour IEC 60332-1 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
- COO (Country of Origin):
- NL
Belden Control Cable, 100m Length, 6 Core - 4504FE.00100
Link sensors to your industrial equipment using this control cable from Belden. Its six cores are made of bare copper wire, which is highly conductive and supports reliable signal transmission. The conductors are colour-coded for ease of identification during installation. This cable has an aluminium and polyester shield that helps to reduce EMI, giving you noiseless signals. As it's supplied on a 100m reel, you'll have plenty in stock for use in multiple jobs.
Features & Benefits
• Wide operating temperature range of -20°C to +70°C for use in challenging environments
• LSZH sheath won't emit toxic fumes in the event of a fire
Applications
• Security and alarm systems
• Manufacturing machinery
• Intercom systems
What's the voltage rating of this cable?
This cable has a voltage rating of 300V, so it's suitable for use in low-voltage applications.
Related links
- Belden 4506FE Control Cable 0.33mm² 22 AWG 100 m, Grey Polyethylene Sheath
- Belden 4302FE Control Cable 0.82mm² 18 AWG 100 m, Grey Polyethylene Sheath
- Belden 4500FE Control Cable 0.33mm² 22 AWG 100 m, Grey Polypropylene Sheath
- Belden 7703NH Multi-Core Industrial Cable 0.33mm² 22 AWG 305 m, White Polyethylene Sheath
- Belden 7701NH Multi-Core Industrial Cable 0.33mm² 22 AWG 305 m, White Polyethylene Sheath
- Belden 5504FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
- AXINDUS Marine2Com YOZ2c 250 V Control Cable 0.75mm² 100 m, Grey Cross Linked Polyethylene Sheath
- Belden 5502FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
