Belden 4100UE Control Cable, 2 Cores, 2.09mm² 14 AWG, Unscreened, 100 m, Grey LSZH Sheath
- RS Stock No.:
- 510-2167
- Mfr. Part No.:
- 4100UE.00100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
€260.32
(exc. VAT)
€320.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €260.32 | €2.603 |
*price indicative
- RS Stock No.:
- 510-2167
- Mfr. Part No.:
- 4100UE.00100
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 4100UE | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | LSZH | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.55mm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.09mm² | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | Fire Resistant | |
| Number of Strands | 19 | |
| Size of Strands | 27AWG | |
| Core Strands | 19 x 27AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 4100UE | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material LSZH | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.55mm | ||
Cable Length 100m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
Hazardous Area Certification No | ||
Cable CSA 2.09mm² | ||
American Wire Gauge 14AWG | ||
Fire Behaviour Fire Resistant | ||
Number of Strands 19 | ||
Size of Strands 27AWG | ||
Core Strands 19 x 27AWG | ||
Belden Control Cable, 300V Voltage Rating, 8A Current Rating - 4100UE.00100
Keep the volume high and interference low with this control cable from Belden. Its 100 metres in length with a 14AWG two-core design, so it easily connects speaker systems across large setups. A duo of bare copper strands gives conductivity a boost to ensure reliable transmissions, so you can rest assured that your equipment receives a steady signal. A minimum bend radius during installation of 55.5mm means its flexible enough to provide top-notch electrical performance even in complex setups.
Features & Benefits
• Low-smoke zero halogen sheath reduces smoke density in case of fire, for workplace safety
• Performs reliably in commercial and industrial conditions between -20°C and +70°C
• PP insulation adds strength and protects wires from outside interference
Applications
• Intercom and PA systems
• Recording studios
• Control systems
What size is this control cable?
The outer diameter is just 5.55mm, making this a slim choice that fits neatly into compact electrical installations.
Related links
- Belden 5100FE Control Cable 2.09mm² 14 AWG 152 m, Grey Polypropylene Sheath
- Belden 4200UE Control Cable 1.5mm² 16 AWG 100 m, Grey Polypropylene Sheath
- Belden 4300UE Speaker Cable 0.75mm² 18 AWG 100 m, Grey Polypropylene Sheath
- Belden 4200FE Control Cable 1.31mm² 16 AWG 100 m, Grey Polypropylene Sheath
- Belden 4500FE Control Cable 0.33mm² 22 AWG 100 m, Grey Polypropylene Sheath
- Belden 4300FE Control Cable 0.82mm² 18 AWG 100 m, Grey Polypropylene Sheath
- Belden 5500FE Control Cable 0.33mm² 22 AWG 152 m, Grey Polypropylene Sheath
- Belden 5200FE Control Cable 1.31mm² 16 AWG 152 m, Grey Polypropylene Sheath
